807-034-422-202

Heilind Number:EDA807-034-422-202
Manufacturer:EDAC
Manufacturer Number:807-034-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-422-202

Detailed Description

Introducing our 807-034-422-202 High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows and 34 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide efficient power transfer, with a high amperage rating of 5A. A pitch of .156 inches and row spacing of .2 inches make for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in our product for secure and efficient board-to-board connections in any high-temperature setting.