807-034-422-203

Heilind Number:EDA807-034-422-203
Manufacturer:EDAC
Manufacturer Number:807-034-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-422-203

Detailed Description

Introducing the 807-034-422-203 High Temp Card Edge Connector, a reliable solution for your PCB-to-PCB connectivity needs. This green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, providing superior heat resistance for high-temperature applications. With two rows of 34 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can count on efficient and secure connections. Rated for 5A of current and operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance and durability. Its straight mount orientation offers easy installation, making it ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with this essential component from our extensive lineup of PCB connectors.