807-034-422-207

Heilind Number:EDA807-034-422-207
Manufacturer:EDAC
Manufacturer Number:807-034-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-422-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers a total of 34 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and durability to keep your systems running smoothly. Explore our full range of connectors in the Products section under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.