807-034-422-208

Heilind Number:EDA807-034-422-208
Manufacturer:EDAC
Manufacturer Number:807-034-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-422-208

Detailed Description

Introducing our High Temp Card Edge Connector, the indispensable solution for seamless board-to-board connections in high-temperature environments. Designed for reliability and performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows of 34 positions each, it offers ample connectivity options for your PCB setups. The precision-engineered copper alloy contacts deliver optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Choose quality, choose efficiency – choose our High Temp Card Edge Connector.