807-034-424-201

Heilind Number:EDA807-034-424-201
Manufacturer:EDAC
Manufacturer Number:807-034-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-424-201

Detailed Description

Introducing our 807-034-424-201 High Temp Card Edge Connector, designed for reliable and high-performance board-to-board PCB connections. With a vibrant green color and robust UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability in even the most demanding environments. Featuring two rows of 34 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in industrial, automotive, and other high-temperature settings. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs seamlessly.