807-034-424-202

Heilind Number:EDA807-034-424-202
Manufacturer:EDAC
Manufacturer Number:807-034-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-424-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable board-to-board PCB connections in high temperature environments. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of 34 copper alloy contacts, each rated for 5A, you can trust in secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial, automotive, and aerospace applications. Trust in our High Temp Card Edge Connector for seamless and dependable connectivity in even the harshest conditions.