807-034-424-203

Heilind Number:EDA807-034-424-203
Manufacturer:EDAC
Manufacturer Number:807-034-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-424-203

Detailed Description

Introducing our High Temp Card Edge Connector, purpose-built for seamless PCB connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 34 gold-plated copper alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The .156 inch pitch and .2 inch row spacing allow for precise board-to-board alignment. Designed for straight mount orientation, it offers easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for high-performance electronic applications. Trust in its quality and efficiency to elevate your PCB connectivity experience.