807-034-424-207

Heilind Number:EDA807-034-424-207
Manufacturer:EDAC
Manufacturer Number:807-034-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for unparalleled performance in demanding electronic applications. This essential component boasts a vibrant Green color and a sleek, space-saving design with two rows of 34 positions each, ensuring seamless connectivity on your PCB. Engineered for reliability, it features a robust housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, guaranteeing efficient power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of environments. Trust in this connector for superior board-to-board connections in your electronic assemblies.