807-034-424-212

Heilind Number:EDA807-034-424-212
Manufacturer:EDAC
Manufacturer Number:807-034-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-424-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board connections. Designed for durability and precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and exceptional safety standards. With two rows of copper alloy contacts, offering a total of 34 positions with a pitch of .156 inches, it provides seamless connectivity for various applications. The straight mount orientation and .2-inch row spacing allow for easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its performance and quality, making it a must-have component in your electronic assemblies.