807-034-425-103

Heilind Number:EDA807-034-425-103
Manufacturer:EDAC
Manufacturer Number:807-034-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-425-103

Detailed Description

Introducing our 807-034-425-103 High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for high temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row configuration and a total of 34 positions, it guarantees seamless connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while the 5A amperage rating accommodates power-hungry applications. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Suitable for straight mounting orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial environments. Explore our full range of PCB connectors and elevate your connectivity solutions with ease.