807-034-425-104

Heilind Number:EDA807-034-425-104
Manufacturer:EDAC
Manufacturer Number:807-034-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-425-104

Detailed Description

Introducing our high-temperature card edge connector, designed for reliable performance in demanding electronic applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row of 34 positions, it offers seamless connectivity for your PCB needs. The contact material, crafted from copper alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial environments. Trust in this connector for secure and high-speed board-to-board connections, meeting the highest standards of quality and performance.