807-034-425-107

Heilind Number:EDA807-034-425-107
Manufacturer:EDAC
Manufacturer Number:807-034-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-425-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row configuration and 34 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether in commercial or industrial settings, this connector maintains peak performance in temperatures ranging from -40 to 105°C. Trust in our product to deliver unmatched quality and efficiency in your PCB assembly projects.