807-034-425-108

Heilind Number:EDA807-034-425-108
Manufacturer:EDAC
Manufacturer Number:807-034-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and versatile solution for your PCB connectivity needs. This single-row connector features 34 positions with a pitch of .156 inches, ensuring seamless integration into your board-to-board connections. Made with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and optimal performance, even in high-temperature environments ranging from -40 to 105°C. Its straight mount orientation and green color make it easy to identify and install, while its 5A amperage rating ensures efficient power transmission. Trust in this connector for secure and efficient data transfer in your electronic applications.