807-034-425-112

Heilind Number:EDA807-034-425-112
Manufacturer:EDAC
Manufacturer Number:807-034-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for superior performance in demanding environments. Engineered with precision and reliability in mind, this connector ensures seamless connectivity for your electronic devices. Its vibrant green color not only adds a touch of visual appeal but also signifies its eco-friendly construction. With an amperage rating of 5 A, it can handle high power loads with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Featuring a single row design with 34 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on the PCB. Whether for industrial machinery or consumer electronics, this connector is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable connections every time.