807-034-427-101

Heilind Number:EDA807-034-427-101
Manufacturer:EDAC
Manufacturer Number:807-034-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures maximum safety and performance. The 34-position single-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless connectivity for your electronic devices. Crafted with precision, the copper alloy contacts guarantee superior conductivity and longevity. With an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in the quality and durability of our green-colored Card Edge Connector for all your connectivity needs.