807-034-427-104

Heilind Number:EDA807-034-427-104
Manufacturer:EDAC
Manufacturer Number:807-034-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-427-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in even the most demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out but also ensures safety and durability. Its single row, 34-position design, with a pitch of .156 inches and row spacing of .2 inches, allows for seamless connectivity on PCBs. Crafted with copper alloy contacts, it guarantees efficient power transmission with a maximum amperage of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature tolerance. Whether for industrial machinery or telecommunications equipment, our Card Edge Connector guarantees optimal performance and longevity, making it an essential component in any electronic system. Elevate your connectivity solutions with this top-of-the-line product, available now.