807-034-427-108

Heilind Number:EDA807-034-427-108
Manufacturer:EDAC
Manufacturer Number:807-034-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-427-108

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector, meticulously designed for reliability in extreme environments. Engineered for a seamless fit, this connector features 34 positions in a single row with a pitch of .156 inches, ensuring precise and efficient board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Made with copper alloy contacts, it provides optimal conductivity, rated for 5A of current. With a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation and green color make it easy to install and identify. Trust in our Card Edge Connector for secure and enduring performance in your electronic systems.