807-034-427-112

Heilind Number:EDA807-034-427-112
Manufacturer:EDAC
Manufacturer Number:807-034-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-427-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity in any application. With a single row of 34 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches, perfect for tight PCB layouts. The contact material, Copper Alloy, guarantees superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for demanding environments. Trust in our High Temp Card Edge Connector for optimal performance and peace of mind.