807-034-431-101

Heilind Number:EDA807-034-431-101
Manufacturer:EDAC
Manufacturer Number:807-034-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-431-101

Detailed Description

Enhance your PCB connectivity with our 807-034-431-101 High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 34 positions, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, provides both durability and safety. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable electrical conductivity. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and precision of our Card Edge Connector to meet your connectivity needs seamlessly.