807-034-431-102

Heilind Number:EDA807-034-431-102
Manufacturer:EDAC
Manufacturer Number:807-034-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-431-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-034-431-102) – the ideal solution for seamless board-to-board connectivity in demanding industrial environments. Designed for reliability and longevity, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance and flame retardancy. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5A. Featuring a single row design with 34 positions, it offers ample connectivity options while its straight mount orientation and row spacing of .2 inches allow for easy installation. Operable within a wide temperature range of -40 to 105°C, this connector is a dependable choice for critical applications in aerospace, automotive, and telecommunications industries. Trust in its quality and durability to maintain secure and uninterrupted connections, even in the harshest operating conditions. Elevate your PCB connectivity with our High Temp Card Edge Connector.