807-034-431-103

Heilind Number:EDA807-034-431-103
Manufacturer:EDAC
Manufacturer Number:807-034-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. Designed with precision and quality in mind, this connector boasts a vibrant green color for easy identification and a single row layout with 34 positions, perfect for streamlined installations. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and high performance, even in extreme operating conditions ranging from -40 to 105 °C. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies assembly. Trust in this connector for seamless connectivity in your electronic projects.