807-034-431-104

Heilind Number:EDA807-034-431-104
Manufacturer:EDAC
Manufacturer Number:807-034-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board PCB connections in high-temperature environments. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row configuration and 34 positions, it offers seamless connectivity for your PCB assembly needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our product for efficient and durable connections in even the harshest of conditions. Upgrade your PCB setup with our High Temp Card Edge Connector today.