807-034-431-107

Heilind Number:EDA807-034-431-107
Manufacturer:EDAC
Manufacturer Number:807-034-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-431-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in high-temperature environments. Engineered for reliability and durability, this connector features a single row design with 34 positions, perfect for compact and efficient PCB layouts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and flame retardancy. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted choice for critical applications in industries such as aerospace, automotive, and telecommunications. Upgrade your PCB connections with our High Temp Card Edge Connector, meeting the highest standards of quality and performance.