807-034-431-108

Heilind Number:EDA807-034-431-108
Manufacturer:EDAC
Manufacturer Number:807-034-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. Engineered for reliability, this connector features a single row configuration with 34 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection against high temperatures and harsh conditions. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector enables precise PCB assembly. Its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in a variety of applications. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.