807-034-431-112

Heilind Number:EDA807-034-431-112
Manufacturer:EDAC
Manufacturer Number:807-034-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is a crucial component for seamless PCB connections. With an amperage rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing high heat resistance and safety. Boasting a single row design with 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy and convenient installation. Explore our diverse range of connectors in the Board To Board PCB Connectors category, where quality meets performance. Elevate your PCB connections with our High Temp Card Edge Connector.