807-034-440-201

Heilind Number:EDA807-034-440-201
Manufacturer:EDAC
Manufacturer Number:807-034-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-440-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and efficient PCB connections. Designed for industrial applications with a focus on durability, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in high-temperature environments. With a 5A amperage rating and copper alloy contacts, it guarantees secure power transmission. The connector's two rows of 34 positions, with a pitch of .156 inches and row spacing of .2 inches, offer versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of demanding conditions. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connectivity in your next project.