807-034-440-202

Heilind Number:EDA807-034-440-202
Manufacturer:EDAC
Manufacturer Number:807-034-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-440-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Its two rows of copper alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Featuring 34 positions, it offers ample connectivity for your PCB applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in extreme conditions. Trust in this connector for seamless board-to-board connections in your projects.