807-034-440-203

Heilind Number:EDA807-034-440-203
Manufacturer:EDAC
Manufacturer Number:807-034-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-440-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliability in demanding environments. With a vibrant green color for easy identification, this connector is designed to handle a maximum amperage of 5A, making it ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and flame retardancy. Featuring two rows of contacts made from copper alloy, with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for 34 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for optimal performance in your PCB connections.