807-034-440-204

Heilind Number:EDA807-034-440-204
Manufacturer:EDAC
Manufacturer Number:807-034-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-440-204

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 34 positions accommodate a wide range of connections. Whether for industrial machinery or consumer electronics, this connector guarantees seamless operation, even in extreme temperatures ranging from -40 to 105°C. Trust in its superior quality and performance for all your board-to-board PCB connection needs.