807-034-440-207

Heilind Number:EDA807-034-440-207
Manufacturer:EDAC
Manufacturer Number:807-034-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and 34 positions, it offers ample connectivity options for your applications. The contact material, copper alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, trust in the quality and performance of our High Temp Card Edge Connector. Elevate your connectivity experience with this essential component.