807-034-440-208

Heilind Number:EDA807-034-440-208
Manufacturer:EDAC
Manufacturer Number:807-034-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-440-208

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also compliance with stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers reliable connectivity for up to 34 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in even the harshest conditions. Trust in this connector for seamless board-to-board connections in your PCB applications.