807-034-440-212

Heilind Number:EDA807-034-440-212
Manufacturer:EDAC
Manufacturer Number:807-034-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for demanding industrial applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows of copper alloy contacts, it offers high conductivity and can handle up to 5A of current. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, while the straight mount orientation ensures easy installation. With 34 positions, it allows for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is designed to withstand even the harshest environments. Trust in this essential component for your board-to-board connections.