807-034-441-101

Heilind Number:EDA807-034-441-101
Manufacturer:EDAC
Manufacturer Number:807-034-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-441-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial and commercial applications. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable connectivity in even the most extreme environments. With a current rating of 5 A, it offers robust power transmission capabilities. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into PCB assemblies. With 34 positions in a single row configuration, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.