807-034-441-102

Heilind Number:EDA807-034-441-102
Manufacturer:EDAC
Manufacturer Number:807-034-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-441-102

Detailed Description

Introducing our 807-034-441-102 High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Designed for reliability in high temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient connections. With a single row layout and 34 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial applications. Trust in its superior performance and quality construction for your connectivity requirements.