807-034-441-103

Heilind Number:EDA807-034-441-103
Manufacturer:EDAC
Manufacturer Number:807-034-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 34 positions, it provides seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial settings where high temperatures are a concern. Its .156-inch pitch and .2-inch row spacing offer precise and efficient board-to-board connections. Trust in this connector for your critical electronic systems, meeting the highest standards of quality and performance.