807-034-441-108

Heilind Number:EDA807-034-441-108
Manufacturer:EDAC
Manufacturer Number:807-034-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-441-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is built to handle up to 5A of power with precision. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures exceptional durability and safety in operation. With a single row configuration and 34 positions, it offers seamless connectivity for your electronic devices. The contact material of Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure and stable connections. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for use in even the most extreme conditions. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector and experience unparalleled performance and reliability.