807-034-441-112

Heilind Number:EDA807-034-441-112
Manufacturer:EDAC
Manufacturer Number:807-034-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connectivity in high-temperature environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is built to withstand extreme conditions. With a compact single-row design and a pitch of .156 inches, it offers seamless integration into your PCB layouts. The 34 copper alloy contacts ensure secure and low-resistance connections, rated for up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.