807-034-442-201

Heilind Number:EDA807-034-442-201
Manufacturer:EDAC
Manufacturer Number:807-034-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-442-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in even the most demanding environments. This essential component boasts a vibrant green color and features two rows of 34 positions for maximum connectivity. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures both durability and efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high thermal stability. Trust in the quality and performance of this essential component for your PCB connectivity needs.