807-034-442-203

Heilind Number:EDA807-034-442-203
Manufacturer:EDAC
Manufacturer Number:807-034-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-442-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, this connector ensures exceptional performance even under extreme conditions. With two rows of 34 positions each, and a pitch of .156 inches, it offers seamless connectivity with precise alignment. The contact material, Copper Alloy, guarantees low resistance and high conductivity for efficient power transmission, rated at 5A. Designed for straight mount orientation, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in our High Temp Card Edge Connector for unparalleled quality and performance in your PCB assemblies.