807-034-442-207

Heilind Number:EDA807-034-442-207
Manufacturer:EDAC
Manufacturer Number:807-034-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With two rows of precision-engineered copper alloy contacts, each capable of carrying up to 5A of current, this connector offers high performance in a compact .156" pitch design. Its 34 positions and straight mount orientation make it ideal for applications requiring secure and space-saving connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Trust in our High Temp Card Edge Connector for seamless and durable board connectivity in your PCB assemblies.