807-034-442-212

Heilind Number:EDA807-034-442-212
Manufacturer:EDAC
Manufacturer Number:807-034-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This connector, with a vibrant green color, boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. Featuring two rows of 34 positions and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a maximum amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is ideal for high-power applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our High Temp Card Edge Connector for dependable and high-performance connectivity solutions.