807-034-445-101

Heilind Number:EDA807-034-445-101
Manufacturer:EDAC
Manufacturer Number:807-034-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-445-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. This green connector features a single row with 34 positions, suitable for a wide range of applications. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient connectivity. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where high temperature tolerance is essential. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.