807-034-445-102

Heilind Number:EDA807-034-445-102
Manufacturer:EDAC
Manufacturer Number:807-034-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-445-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. This essential component features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with stringent safety standards. With a single row layout and 34 positions, it offers seamless connectivity for your PCB boards. The contact material, made of Copper Alloy, guarantees optimal conductivity and reliability. Engineered for efficiency, the connector has a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic systems.