807-034-445-103

Heilind Number:EDA807-034-445-103
Manufacturer:EDAC
Manufacturer Number:807-034-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-445-103

Detailed Description

Introducing our high-quality High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, adding a touch of efficiency and versatility to your electronic assemblies. With a single row configuration and a total of 34 positions spaced at a pitch of .156 inches, this connector offers optimal connectivity in a compact design. Crafted with copper alloy contacts, it ensures excellent conductivity and performance, even in high-temperature environments ranging from -40 to 105°C. Whether you're a professional in the electronics industry or a hobbyist working on intricate projects, this connector is a must-have for achieving seamless and secure connections with ease. Upgrade your PCB assemblies with the reliability and durability of our High Temp Card Edge Connector.