807-034-445-104

Heilind Number:EDA807-034-445-104
Manufacturer:EDAC
Manufacturer Number:807-034-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for durability and reliability in even the most demanding environments. This sleek, green connector boasts a single row layout with 34 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures optimal conductivity and resilience. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where high temperatures are common. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity. Elevate your PCB assembly with this essential component.