807-034-445-107

Heilind Number:EDA807-034-445-107
Manufacturer:EDAC
Manufacturer Number:807-034-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-445-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, offering impeccable connectivity for your electronic devices. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also visually striking. Engineered for reliability, it features copper alloy contacts capable of carrying up to 5A of current. The 1-row design with 34 positions ensures seamless integration into your PCB setup, with a pitch of .156 inches and row spacing of .2 inches for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and count on its exceptional performance in demanding environments. Upgrade your connectivity solutions with this essential component from our extensive lineup of PCB connectors.