807-034-445-112

Heilind Number:EDA807-034-445-112
Manufacturer:EDAC
Manufacturer Number:807-034-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-445-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in demanding industrial environments. Engineered for efficiency, this connector features a single row layout with 34 positions, allowing for streamlined installation and optimal space utilization. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and flame retardancy, making it ideal for high-temperature applications. With a contact material of Copper Alloy, it guarantees excellent conductivity and longevity. The connector's green color not only adds a sleek touch but also signifies its eco-friendly construction. Designed for straight mount orientation, it offers easy integration into existing systems. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for critical electronic connections in various industries. Trust in its performance and durability to elevate your PCB assembly projects to new heights.