807-034-447-101

Heilind Number:EDA807-034-447-101
Manufacturer:EDAC
Manufacturer Number:807-034-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-447-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-034-447-101. Designed for reliable connectivity in demanding environments, this connector boasts a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures secure power transmission at an amperage of 5A. Featuring a single row layout with 34 positions and a pitch of .156 inches, it offers seamless integration in PCB assemblies. The straight mount orientation and .2 inch row spacing further enhance its versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are paramount. Trust in the 807-034-447-101 for efficient and dependable board-to-board connections.