807-034-447-103

Heilind Number:EDA807-034-447-103
Manufacturer:EDAC
Manufacturer Number:807-034-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This green connector boasts a single row design with 34 positions, perfect for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance, making it suitable for even the most demanding environments. Crafted with copper alloy contacts, it offers excellent conductivity, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Trust in our High Temp Card Edge Connector for superior performance and longevity in your electronic designs.