807-034-447-104

Heilind Number:EDA807-034-447-104
Manufacturer:EDAC
Manufacturer Number:807-034-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-447-104

Detailed Description

Enhance the thermal performance of your electronic connections with our High Temp Card Edge Connector ( 807-034-447-104). Designed for reliability in high-temperature environments, this green connector features a single row layout with 34 positions, perfect for efficient board-to-board PCB connections. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where thermal stability is crucial. Upgrade to our High Temp Card Edge Connector for superior performance in demanding environments.